Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 757mm W, 482 mm D, 482 mm L, for Use with Bottom planking,

Subtotal (1 unit)*

$698.68

(exc. GST)

$768.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$698.68

*price indicative

RS Stock No.:
127-167
Mfr. Part No.:
182501 XSPTV4-W850D600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

xEnergy Main

Width

757mm

Height

89mm

Depth

482mm

Length

482mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Bottom planking, Roof planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a top panel with dimensions of 850x600mm, featuring an IP42 rating and a sleek grey design.

RoHS compliant for environmental sustainability

Suitable for roof and bottom planking installations

Includes de-aeration feature for efficient operation

Global market availability for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy