Bahco Foam Tool Tray, W 181mm, L 445 mm, H 35 mm

Subtotal (1 unit)*

$1,036.00

(exc. GST)

$1,139.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,036.00

*price indicative

RS Stock No.:
329-822
Mfr. Part No.:
FF1E2007
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Material

Foam

Product Type

Tool Tray

Weight

790g

Width

181mm

Length

445mm

Height

35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay 1/4 inch Socket and Round Head Ratchet Set includes 24 pieces featuring the 6954 sliding T-handle 1/4 inch, 6956 spinner handle 1/4 inch, 6960 extension bar 1/4 inch 50 mm, 6962 extension bar 1/4 inch 152 mm and 6966 universal joint 1/4 inch 35 mm.

6972H socket tip holder 1/4 inch

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy