Bahco Tool Tray, W 181mm, L 445 mm, H 45 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
329-787
Mfr. Part No.:
FF1E2502
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

810g

Width

181mm

Length

445mm

Height

45mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch to 3/4 inch Power Socket Set includes 7 pieces designed for high-performance applications. It features K560F-4 power socket accessory 1/2 inch, K560F-5 power socket accessory 1/2 inch, and K8167S power socket universal joint 1/2 inch.

K8172D power socket adaptor 1/2 inch

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy