Bahco Tool Tray, W 181mm, L 445 mm, H 40 mm

Subtotal (1 unit)*

$428.89

(exc. GST)

$471.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$428.89

*price indicative

RS Stock No.:
329-776
Mfr. Part No.:
FF1E1007
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

580g

Width

181mm

Length

445mm

Height

40mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay TORX Screwdriver Set T10-T40 includes 6 pieces designed for precision and durability. It features the BE-8910 ERGO screwdriver TORX T10 x 65 mm, BE-8915 ERGO screwdriver TORX T15 x 100 mm, and BE-8920 ERGO screwdriver TORX T20 x 100 mm.

BE-8940 ERGO screwdriver TORX T40 x 150 mm

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy