Bahco Foam Tool Tray, W 362mm, L 445 mm, H 55 mm
- RS Stock No.:
- 329-751
- Mfr. Part No.:
- FF1F5012
- Brand:
- Bahco
Subtotal (1 unit)*
$2,375.56
(exc. GST)
$2,613.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,375.56 |
*price indicative
- RS Stock No.:
- 329-751
- Mfr. Part No.:
- FF1F5012
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 3.33kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 3.33kg | ||
Width 362mm | ||
Length 445mm | ||
Height 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay 1/2 mini impact wrench set includes 9 pieces designed for high-performance fastening applications. It features BWSS12P317 1/2 impact wheel socket 17 mm, BWSS12P319 1/2 impact wheel socket 19 mm.
83 brake steel brush
8157-15 breaker bar 1/2 inch 390 mm
Foam available with laser marked
Related links
- Bahco Foam Tool Tray L 445 mm, H 35 mm
- Bahco Foam Tool Tray L 445 mm, H 35 mm
- Bahco Foam Tool Tray L 445 mm, H 40 mm
- Bahco Foam Tool Tray L 445 mm, H 36 mm
- Bahco Foam Tool Tray L 445 mm, H 41 mm
- Bahco Foam Tool Tray L 445 mm, H 38 mm
- Bahco Foam Tool Tray L 445 mm, H 39 mm
- Bahco Foam Tool Tray L 445 mm, H 45 mm
