Bahco Foam Tool Tray, W 362mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-692
- Mfr. Part No.:
- FF1F5013
- Brand:
- Bahco
Subtotal (1 unit)*
$527.92
(exc. GST)
$580.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.92 |
*price indicative
- RS Stock No.:
- 329-692
- Mfr. Part No.:
- FF1F5013
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Material | Foam | |
| Weight | 4.4kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Material Foam | ||
Weight 4.4kg | ||
Width 362mm | ||
Length 445mm | ||
Height 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay turnbuckle shock absorber set includes 39 pieces of turnbuckle shock.
Foam available with laser marked
