Bahco Tool Tray, W 362mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-721
- Mfr. Part No.:
- FF1F4002
- Brand:
- Bahco
Subtotal (1 unit)*
$1,497.98
(exc. GST)
$1,647.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,497.98 |
*price indicative
- RS Stock No.:
- 329-721
- Mfr. Part No.:
- FF1F4002
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.2kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 35mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.2kg | ||
Width 362mm | ||
Length 445mm | ||
Height 35mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay scissors and pliers set includes 8 pieces designed for durability and precision. It features 2101G-160IP side cutting pliers 160 mm industrial pack, 2339 DIP end cutter fencing pliers, 2430 G-160 IP ERGO snipe nose pliers, 2628G-180IP ERGO combination pliers, and 2928-160 external circlip pliers 160 mm.
2951-250 grip pliers with wire cutter 250 mm
8224 IP slip joint pliers 250 mm and industrial pack
SC127 electrician scissors
