SAM Foam Tool Rack

Subtotal (1 unit)*

$188.31

(exc. GST)

$207.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.31

*price indicative

RS Stock No.:
283-0018
Mfr. Part No.:
MODM-32
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Tool Rack

Product Type

Tool Rack

Material

Foam

Standards/Approvals

No

Contents

Sawing Accessories

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Empty foam module can store one saw, one 300mm rule, one 3m tape measure, 1 scribe and 10 saw blades.

Washable high density foam material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy