SAM Foam Tool Rack
- RS Stock No.:
- 283-0013
- Mfr. Part No.:
- MODM-1000V
- Brand:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
$208.14
(exc. GST)
$228.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.14 |
*price indicative
- RS Stock No.:
- 283-0013
- Mfr. Part No.:
- MODM-1000V
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Material | Foam | |
| Standards/Approvals | No | |
| Contents | Insulated Tools | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Material Foam | ||
Standards/Approvals No | ||
Contents Insulated Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The SAM Empty foam module 3/3 is designed specific for hybrid and electric vehicles.
Modulosam for 1000V insulated tools










