Subtotal (1 unit)*
$90.01
(exc. GST)
$99.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.01 |
*price indicative
- RS Stock No.:
- 283-0016
- Mfr. Part No.:
- MODM-15
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Number of Slots | 17 | |
| Material | Foam | |
| Standards/Approvals | No | |
| Contents | Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Number of Slots 17 | ||
Material Foam | ||
Standards/Approvals No | ||
Contents Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty module is designed for used with series 30N, 40, 41 tool trolleys, box SERVI-R40 and PM or PMA series workbench block.
Washable high density foam material
