Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0001
- Mfr. Part No.:
- MOD-48
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Material | ABS | |
| Standards/Approvals | No | |
| Width | 405mm | |
| Height | 180mm | |
| Length | 40mm | |
| Contents | Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Material ABS | ||
Standards/Approvals No | ||
Width 405mm | ||
Height 180mm | ||
Length 40mm | ||
Contents Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tray is a MODULOSAM tray for storing through sockets and accessories.
Thermoformed ABS material
