Subtotal (1 unit)*
$99.72
(exc. GST)
$109.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.72 |
*price indicative
- RS Stock No.:
- 283-0015
- Mfr. Part No.:
- MODM-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Number of Slots | 6 | |
| Material | Foam | |
| Standards/Approvals | No | |
| Contents | Ratchet, Pin, Sliding Handle, Universal Joints, Extension | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Number of Slots 6 | ||
Material Foam | ||
Standards/Approvals No | ||
Contents Ratchet, Pin, Sliding Handle, Universal Joints, Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module is designed for used with series 30N, 40, 41 tool trolleys and PM and PMA series workbench block.
Washable high density foam
