Bailey Electric PL LED 2G7 LED Bulbs 3 W, 3000K, White
- RS Stock No.:
- 559-299
- Mfr. Part No.:
- 146732
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$16.57
(exc. GST)
$18.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.57 |
*price indicative
- RS Stock No.:
- 559-299
- Mfr. Part No.:
- 146732
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | 2G7 | |
| Product Type | LED Bulbs | |
| Power | 3W | |
| Current | 25mA | |
| Series | PL LED | |
| Dimmable | No | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 360lm | |
| Lifespan | 30000h | |
| Diameter | 37mm | |
| Standards/Approvals | RoHS | |
| Length | 121mm | |
| Viewing Angle | 270 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket 2G7 | ||
Product Type LED Bulbs | ||
Power 3W | ||
Current 25mA | ||
Series PL LED | ||
Dimmable No | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 360lm | ||
Lifespan 30000h | ||
Diameter 37mm | ||
Standards/Approvals RoHS | ||
Length 121mm | ||
Viewing Angle 270 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric PL LED 2G7 LED Bulbs 5 W White
- Bailey Electric PL LED 2G7 LED Bulbs 3 W White
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric PL LED G23 LED Bulbs 5 W White
- Bailey Electric PL LED 2G11 LED Bulbs 12 W White
- Bailey Electric PL LED G24d LED Bulbs 5 W White
- Bailey Electric PL LED 2G11 LED Bulbs 18 W White
- Bailey Electric PL LED G24Q LED Bulbs 5 W White
