Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2628
- Mfr. Part No.:
- TP-150
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wall Mount Tool Panel | |
| Tool Storage Type | Wall Panels | |
| Wall Mount | Yes | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Contents | Wall Panels | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wall Mount Tool Panel | ||
Tool Storage Type Wall Panels | ||
Wall Mount Yes | ||
Height 800mm | ||
Standards/Approvals No | ||
Contents Wall Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Wall Panel has 1500 mm length and 800 mm height.
It has square perforation of 10 x 10 mm












