Subtotal (1 unit)*
$549.47
(exc. GST)
$604.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.47 |
*price indicative
- RS Stock No.:
- 163-989
- Mfr. Part No.:
- 1495TP15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wall Mount Tool Panel | |
| Tool Storage Type | Wall Panels | |
| Wall Mount | Yes | |
| Height | 800mm | |
| Length | 1.5m | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Contents | Hooks | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wall Mount Tool Panel | ||
Tool Storage Type Wall Panels | ||
Wall Mount Yes | ||
Height 800mm | ||
Length 1.5m | ||
Width 23mm | ||
Standards/Approvals No | ||
Contents Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Heavy Duty Tool Panel Orange 1500 mm x 25 mm x 800 mm
The Bahco Tools Tool Panel is designed to offer unparalleled strength and versatility in workshop environments. Constructed with a reinforced frame, the panel provides a robust solution for efficiently organising tools and accessories. Its generous dimensions allow for ample space to accommodate a wide range of hooks, ensuring everything you need is at your fingertips. The strategic square pattern of 10 mm x 10 mm enables a flexible and customisable hook layout, making it easier than ever to adapt your workspace. With a variety of hook sizes available, this product caters to different tool types, maximising storage solutions while maintaining accessibility. Whether you're a professional tradesperson or a DIY enthusiast, this tool panel is poised to transform your workspace into a well organised hub of productivity.
Optimises workspace by facilitating an orderly environment
Encourages efficient tool access reducing downtime
Streamlines organisation for various workshop setups












