Petzl Aluminium Carabiner, 400 kg Carabiner

Subtotal (1 unit)*

$25.86

(exc. GST)

$28.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.86

*price indicative

RS Stock No.:
278-7396
Mfr. Part No.:
M007BA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Weight Capacity

400kg

Sub Type

Carabiner

Product Type

Carabiner

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Petzl Mino is a small, lightweight accessory carabiner ideal for hanging accessories on harness. It is ergonomic and easy to use, even with gloves. MINO is sold individually or with two additional accessories.

Ergonomic and easy to use

Oval shape allows for better positioning and offers a better grip

Key lock system helps avoid any involuntary snagging

Can be used while wearing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy