EXACT 1 piece Countersink Drill Bit
- RS Stock No.:
- 905-462
- Mfr. Part No.:
- 50384
- Brand:
- EXACT
N
Subtotal (1 set)*
$392.51
(exc. GST)
$431.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $392.51 |
*price indicative
- RS Stock No.:
- 905-462
- Mfr. Part No.:
- 50384
- Brand:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Number of Pieces | 1 | |
| Product Type | Countersink Drill Bit | |
| Set Contents | 1 Countersink Drill Bit | |
| Standards/Approvals | DIN 335-C | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Number of Pieces 1 | ||
Product Type Countersink Drill Bit | ||
Set Contents 1 Countersink Drill Bit | ||
Standards/Approvals DIN 335-C | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT precision countersink designed for producing exact, round 90° counter-sinks with superior accuracy and efficiency, optimised for various machining environments including manual and CNC operations.
Offers 44 high-performance cutting edges for efficient machining
Features a unique geometry that enables reduced axial force during use
Made with Advanced coating for enhanced durability and longevity
Manufactured to tighter tolerances for improved precision
