Petzl 2m Fall Arrest Adjustable Lanyard Karabiner Single
- RS Stock No.:
- 150-925
- Mfr. Part No.:
- L050BA00
- Brand:
- Petzl
Subtotal (1 unit)**
$55.43
(exc. GST)
$60.97
(inc. GST)
21 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $55.43 |
**price indicative
- RS Stock No.:
- 150-925
- Mfr. Part No.:
- L050BA00
- Brand:
- Petzl
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Petzl | |
Extended Length | 2m | |
Leg Type | Single | |
Lanyard Use | Fall Arrest | |
Adjustable | No | |
Harness Connection | Karabiner | |
Select all | ||
---|---|---|
Brand Petzl | ||
Extended Length 2m | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Karabiner | ||
Related links
- JSP 2m Fall Arrest Fall Arrest Lanyard Screw Karabiner Single
- Petzl 2000mm Fall Arrest Lanyard OK Triact Karabiner Single
- Petzl 1m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- JSP 5m Work Positioning Work Positioning Lanyard Screw Gate...
- JSP 2m Fall Arrest Fall Arrest Lanyard Screw Karabiner Twin
- Honeywell Safety 2m Fall Arrest Fall Arrest Lanyard Twist Lock...
- Petzl 2m Work Positioning Adjustable Work Positioning Lanyard...
- Honeywell Safety 2m Fall Arrest Shock Absorbing Lanyard Screw Gate...