Petzl 14 cm Nylon, Polyester Tool Lanyard, 140 kg Carabiner

Subtotal (1 unit)*

$101.19

(exc. GST)

$111.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.19

*price indicative

RS Stock No.:
311-728
Mfr. Part No.:
L010AB00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Weight Capacity

140kg

Product Type

Tool Lanyard

Sub Type

Carabiner

Material

Nylon, Polyester

Size

14 cm

Height Safe

No

Anchorage End Connection

Carabiner

Diameter

140mm

Length

2m

Standards/Approvals

Regulation (EU) 2016/425, EN 795, EN 362, EN 354

RoHS Status: Exempt

COO (Country of Origin):
RO
The Petzl Compact Energy Absorber is designed to be used in combination with a JANE lanyard to make a fall-arrest lanyard. Very compact, it minimizes bulk on the harness. Equipped with tear-webbing inside an openable pouch, the absorber is protected from abrasion while allowing for regular inspection.

Designed to be used in combination with a JANE I or JANE Y lanyard

Progressive tearing of the energy absorber webbing limits the impact force on the user

Very compact design does not hinder the user during progression

Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy