Never Let Go 200 x 25 mm Polyester, Steel Tool Lanyard, 3 kg Tool Tether
- RS Stock No.:
- 236-1466
- Mfr. Part No.:
- 101363
- Brand:
- Never Let Go
Subtotal (1 unit)*
$14.91
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.91 |
*price indicative
- RS Stock No.:
- 236-1466
- Mfr. Part No.:
- 101363
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Product Type | Tool Lanyard | |
| Sub Type | Tool Tether | |
| Weight Capacity | 3kg | |
| Material | Polyester, Steel | |
| Size | 200 x 25 mm | |
| Style | Standard | |
| Tool End Connection | Loop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Product Type Tool Lanyard | ||
Sub Type Tool Tether | ||
Weight Capacity 3kg | ||
Material Polyester, Steel | ||
Size 200 x 25 mm | ||
Style Standard | ||
Tool End Connection Loop | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go 360 D ring loop tool tether is the fastest way to create a anti-tangle tether point on tools with a captive hole or handle. It creates a professional solution that is certified and third party tested and suitable for tools up to 3kg in weight. It provides faster visual inspections with contrast stitching. It has unique serial number for easy identification and tracking.
It is ANSI/ISEA 121-2018 compliant and CE marked
Rugged climbing cord loop allows for quick cinching
Related links
- Never Let Go L Polyester 3 kg Tool Tether
- Never Let Go 400 x 25 mm Polyester 3 kg Lanyard
- Never Let Go S Polyester 1 kg Tool Tether
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Never Let Go 60 x 12 mm Steel Tool Lanyard, 1 kg Tool Tether
- Securikey 1500 mm Stainless Steel Tool Lanyard, 2.25 kg Tool Tether
- Never Let Go 14-210 cm Polyurethane (Outer) 3 kg Coil Tether
- Securikey 1066 mm Tool Lanyard, 0.45 kg Tool Tether
