Facom Aluminium Carabiner, 2.7 kg
- RS Stock No.:
- 146-8770
- Mfr. Part No.:
- SH-SLS
- Brand:
- Facom
Subtotal (1 unit)*
$97.81
(exc. GST)
$107.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.81 |
*price indicative
- RS Stock No.:
- 146-8770
- Mfr. Part No.:
- SH-SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Weight Capacity | 2.7kg | |
| Product Type | Carabiner | |
| Material | Aluminium | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Weight Capacity 2.7kg | ||
Product Type Carabiner | ||
Material Aluminium | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Designed to receive the SLS HOOK double hook SH-SLS
Resistant to shocks, most common solvents and temperature differences
Can be fitted on your own equipment to make it compatible with the SLS HOOKK system (e.g. belt, backpack strap)
Overall height: 63 mm
Overall width: 57 mm
Loop height: for 50 mm strap max
Loop thickness: for strap of 2.5 mm max
Weight: 10 g
Related links
- Facom 200 mm Stainless Steel Carabiner, 2.7 kg Lanyard
- Facom 50 mm Fabric Carabiner, 2.7 kg Wrist Strap
- Petzl Aluminium Carabiner, 400 kg Carabiner
- Petzl Aluminium Carabiner, 400 kg
- Facom 50 mm Elastic Belt Ring, 2.7 kg Wrist Strap
- Ergodyne L Belt Ring, 2.7 kg
- Ergodyne S Belt Ring, 2.7 kg Tool Trap
- Facom SLS 5 m Tape Measure, Metric
