Ergodyne Elastic, Polyester Tool Lanyard, 900 g
- RS Stock No.:
- 151-2984
- Mfr. Part No.:
- E3150
- Brand:
- Ergodyne
Subtotal (1 unit)*
$19.29
(exc. GST)
$21.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.29 |
*price indicative
- RS Stock No.:
- 151-2984
- Mfr. Part No.:
- E3150
- Brand:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 900g | |
| Material | Elastic, Polyester | |
| Height Safe | Yes | |
| Standards/Approvals | ANSI/ISEA 121 | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Tool Lanyard | ||
Weight Capacity 900g | ||
Material Elastic, Polyester | ||
Height Safe Yes | ||
Standards/Approvals ANSI/ISEA 121 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Elastic Hard Hat Lanyard with Buckle: Easily and comfortably secures a hard hat to a worker to prevent the item from falling.
Comfortable high-stretch elastic material
Easily attaches to hard hats and other headwear
Double lock buckle attaches to harness
Maximum safe working capacity: 2lbs (0.9kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Transportation
Related links
- Ergodyne Elastic 0.9 kg
- Ergodyne XL Polyester Tool Lanyard, 0.9 kg
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- Ergodyne S/M Elastic 0.9kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard Lanyard, 2.3kg Capacity
- Bahco Spectra Line 0.9 kg
