Ergodyne Elastic, Polyester Tool Lanyard, 900 g
- RS Stock No.:
- 151-2985
- Mfr. Part No.:
- E3155
- Brand:
- Ergodyne
Subtotal (1 unit)*
$18.94
(exc. GST)
$20.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.94 |
*price indicative
- RS Stock No.:
- 151-2985
- Mfr. Part No.:
- E3155
- Brand:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 900g | |
| Material | Elastic, Polyester | |
| Height Safe | Yes | |
| Anchorage End Connection | Quick Release Clamp | |
| Standards/Approvals | ANSI/ISEA 121 | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Tool Lanyard | ||
Weight Capacity 900g | ||
Material Elastic, Polyester | ||
Height Safe Yes | ||
Anchorage End Connection Quick Release Clamp | ||
Standards/Approvals ANSI/ISEA 121 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Equipment & Tool Lanyards With the exception of Chuck Norris, hurricanes, and halitosis, there's nothing more dangerous than a plummeting tool. Featuring coils, swivels, shock-absorbing stretch cord, lock stitching, and more than enough weight capacity, it's now easy and affordable to end the falling tools reign of terror.
Elastic Hard Hat Lanyard with Clamp: Easily and comfortably secures a hard hat to a worker to prevent the item from falling.
Comfortable high stretch elastic material
Easily attaches to hard hats and other headwear
Quick connect clamp attaches securely to fabric
Maximum safe working capacity: 2lbs (0.9kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Transportation
Related links
- Ergodyne Elastic 0.9 kg
- Ergodyne XL Polyester Tool Lanyard, 0.9 kg
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- Ergodyne S/M Elastic 0.9kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard Lanyard, 2.3kg Capacity
- Bahco Spectra Line 0.9 kg
