Facom 50 mm Fabric Carabiner, 2.7 kg Wrist Strap
- RS Stock No.:
- 146-8769
- Mfr. Part No.:
- WRT-SHSLS
- Brand:
- Facom
Subtotal (1 unit)*
$71.28
(exc. GST)
$78.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $71.28 |
*price indicative
- RS Stock No.:
- 146-8769
- Mfr. Part No.:
- WRT-SHSLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Wrist Strap | |
| Product Type | Carabiner | |
| Weight Capacity | 2.7kg | |
| Material | Fabric | |
| Size | 50 mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Wrist Strap | ||
Product Type Carabiner | ||
Weight Capacity 2.7kg | ||
Material Fabric | ||
Size 50 mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Diameter 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fitted with a SKYHOOK holder to receive the SKYHOOK double hook SH-SLS
Elastic fabric for optimum comfort and adjustment. Adapted to wrist girth from 165 to 240 mm
Fabric resists to most common solvents
Bracelet width: 50 mm
Nominal acceptable load: 2.7 kg
Weight: 55 g
Related links
- Facom 50 mm Elastic Belt Ring, 2.7 kg Wrist Strap
- Knipex Fabric Adapter, 1.5 kg Wrist Strap
- Facom Aluminium Carabiner, 2.7 kg
- Facom 200 mm Stainless Steel Carabiner, 2.7 kg Lanyard
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- Never Let Go 38 x 5 cm Elasticated Polyester Webbing 3 kg Wrist Strap
- Facom 50 mm 25.4 mm Drive Impact Socket, 100mm length
- Facom 50 mm 25.4 mm Drive Impact Socket, 75mm length
