Facom 200 mm Stainless Steel Carabiner, 2.7 kg Lanyard

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-8768
Mfr. Part No.:
LAN0.2TSLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Carabiner

Sub Type

Lanyard

Weight Capacity

2.7kg

Material

Stainless Steel

Size

200 mm

Height Safe

Yes

Tool End Connection

60 mm Stainless Steel

Length

2mm

Standards/Approvals

No

Diameter

9mm

RoHS Status: Exempt

COO (Country of Origin):
US
Lanyard for connecting tools of the FACOM SLS range to the wrist bracelet fitted with a metal ring WRT-DSLS

On the one hand, the lanyard is fitted with a 50 mm stainless steel snap hook with screw and a rotating swivel (connection to the wrist bracelet). The rotating swivel prevents the strap from twisting

On the other side, the lanyard is fitted with a 60 mm stainless steel snap hook with locking screw (connection to the tools in the FACOM SLS range)

Length of the lanyard and swivel: 200 mm

Lanyard width: 9 mm

Nominal acceptable load: 2.7 kg

Weight: 60 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy