Facom 50 mm 1 in Drive Impact Socket, 75mm length

Subtotal (1 unit)*

$225.07

(exc. GST)

$247.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.07

*price indicative

RS Stock No.:
235-9547
Mfr. Part No.:
NM.50A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

50 mm

Socket Type

Standard Impact Socket

Drive Size

1in

Material

Chrome Molybdenum Steel

Overall Length

75mm

Finish

Manganese Phosphate

Standards/Approvals

DIN, ISO, ASME

Drive Type

Square

Non Compliant

COO (Country of Origin):
CN
The Facom NM.A series of 1 inch drive metric 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resilien

Hexagonal Impact Socket

Size is 50mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy