Never Let Go 38 x 5 cm Elasticated Polyester Webbing, Velcro Tool Lanyard, 3 kg Wrist Strap
- RS Stock No.:
- 236-1468
- Mfr. Part No.:
- 101365
- Brand:
- Never Let Go
Subtotal (1 unit)*
$27.22
(exc. GST)
$29.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.22 |
*price indicative
- RS Stock No.:
- 236-1468
- Mfr. Part No.:
- 101365
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 3kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Wrist Strap | |
| Material | Elasticated Polyester Webbing, Velcro | |
| Size | 38 x 5 cm | |
| Diameter | 50mm | |
| Standards/Approvals | ANSI/ISEA 121-2018, CE | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 3kg | ||
Product Type Tool Lanyard | ||
Sub Type Wrist Strap | ||
Material Elasticated Polyester Webbing, Velcro | ||
Size 38 x 5 cm | ||
Diameter 50mm | ||
Standards/Approvals ANSI/ISEA 121-2018, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go adjustable wristband pairs with a short coiled tool lanyard to make a popular and functional combination for small hand tools. It is the wrist anchor point of choice in many industries due to its flexibility and ease of use. It is made from an elasticated webbing providing ergonomic all-day comfort with full adjustability allowing one size to fit all. The versatility of the wristband means that it can be used with any hand tool or small power tools up to 1.5kg if used on the wrist or tools up to 3kg if used as an anchor point on scaffolding etc.
Advanced components keep design non-conductive
It is dynamic load tested and third-party certified
Related links
- Never Let Go 13 x 2.5 cm Polyester Webbing 3 kg Tether Ring
- Never Let Go 13 x 2.5 cm Polyester Webbing 10 kg Anchor
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- Never Let Go 14 x 5 cm Polyester Webbing Tool Lanyard, 5 kg Retractable Quick Clip Attachment
- Never Let Go L Polyester 3 kg Tool Tether
- Facom 50 mm Fabric Carabiner, 2.7 kg Wrist Strap
- Facom 50 mm Elastic Belt Ring, 2.7 kg Wrist Strap
