Facom 16-45 mm Rubber Belt Ring, 40 g Safety Lockout
- RS Stock No.:
- 216-437
- Mfr. Part No.:
- SLS.G45
- Brand:
- Facom
Subtotal (1 unit)*
$154.46
(exc. GST)
$169.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.46 |
*price indicative
- RS Stock No.:
- 216-437
- Mfr. Part No.:
- SLS.G45
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Safety Lockout | |
| Weight Capacity | 40g | |
| Product Type | Belt Ring | |
| Material | Rubber | |
| Size | 16-45 mm | |
| Height Safe | Yes | |
| Style | Standard | |
| Length | 62mm | |
| Standards/Approvals | CE | |
| Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Safety Lockout | ||
Weight Capacity 40g | ||
Product Type Belt Ring | ||
Material Rubber | ||
Size 16-45 mm | ||
Height Safe Yes | ||
Style Standard | ||
Length 62mm | ||
Standards/Approvals CE | ||
Diameter 45mm | ||
- COO (Country of Origin):
- US
The Facom 16 to 45 mm Heat Shrink Sheath with Metal D Ring and Safety Lock System is a versatile and secure solution for attaching tools and equipment to lanyards or karabiners. The sheath is made of fabric resistant to common solvents, ensuring durability in demanding environments. It features a metal D-ring for secure connection and a strap that surrounds the shrink tubing for added strength and safety. The tubing is equipped with an adhesive that becomes liquid when heated during the retraction process, ensuring a tight and secure fit.
Excellent adhesion on most substrates
Clean and degrease the product that will receive the shrink tubing
Allow to cool for 5 minutes to obtain optimum adhesion of the glue
Related links
- Facom 38-64 mm Rubber Belt Ring, 0.055 kg Safety Lockout
- Facom Stainless Steel Belt Ring, 4 kg Tether Ring
- Facom 50 mm Elastic Belt Ring, 2.7 kg Wrist Strap
- Facom 14 to 32 mm Heat Shrink Sheath with Metal D-Ring Belt Ring, 4.4 kg Tool Tether
- Facom 9 to 19 mm Belt Ring, 2.2 kg Tool Tether
- Ergodyne Polyester Belt Ring, 0.9 kg
- Ergodyne L Belt Ring, 2.7 kg
- Ergodyne S Nylon Belt Ring, 0.9 kg