Teng Tools 21 Piece Socket Socket Set with Case
- RS Stock No.:
- 809-959
- Mfr. Part No.:
- T1221-6
- Brand:
- Teng Tools
Subtotal (1 unit)*
$466.64
(exc. GST)
$513.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.64 |
*price indicative
- RS Stock No.:
- 809-959
- Mfr. Part No.:
- T1221-6
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Set Type | Socket | |
| Kit Contents | Universal Joint | |
| Number of Pieces | 21 | |
| Storage Type | Case | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Set Type Socket | ||
Kit Contents Universal Joint | ||
Number of Pieces 21 | ||
Storage Type Case | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set provides a comprehensive assortment of 21 pieces designed for high-performance tasks, ensuring precision and durability for professionals and enthusiasts alike.
Comprises 21 pieces, including 6 point single hexagon sockets for superior grip
Constructed from chrome vanadium for enhanced durability and a satin finish
Packaged in a hard-wearing case for easy tool identification and organisation
Manufactured to meet DIN and ISO standards, ensuring reliable performance
Includes essential metrics in a convenient 1/2 inch drive size
Related links
- Teng Tools 21-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 21-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 21-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 20 Piece Socket Socket Set with Case
- Teng Tools 106 Piece Socket Socket Set with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- Teng Tools 68 Piece Tool Kit Socket Set with Case
- Teng Tools 39 Piece Tool Kit Socket Set with Case
