GearWrench 111 Piece Multidrive Socket and Wrench Socket Set with Case

Subtotal (1 unit)*

$526.87

(exc. GST)

$579.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.87

*price indicative

RS Stock No.:
272-6298
Mfr. Part No.:
83069
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Socket Set

Set Type

Multidrive Socket and Wrench

Kit Contents

12 Point Standard (17)

Number of Pieces

111

Storage Type

Case

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench metric and SAE socket set and reversible metric ratcheting wrench that includes standard socket, deep socket and 12 point standard.

Set includes 111 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy