Teng Tools 68 Piece Tool Kit Socket Set with Case
- RS Stock No.:
- 810-429
- Mfr. Part No.:
- T1268
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,199.56
(exc. GST)
$1,319.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,199.56 |
*price indicative
- RS Stock No.:
- 810-429
- Mfr. Part No.:
- T1268
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Socket Set | |
| Kit Contents | Water Pump Plier | |
| Number of Pieces | 68 | |
| Storage Type | Case | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Socket Set | ||
Kit Contents Water Pump Plier | ||
Number of Pieces 68 | ||
Storage Type Case | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools socket and tool set is a comprehensive collection designed for versatility and efficiency in various mechanical tasks. It features 68 precision-made pieces to assist users in automotive and engineering applications.
Includes 12-point bi-hexagon sockets for enhanced fastening
Constructed from chrome vanadium for durability and strength
Features a hard-wearing case for organised storage and transport
Designed to meet DIN and ISO standards for quality assurance
Related links
- Teng Tools 39 Piece Tool Kit Socket Set with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- HAZET 194 Piece Tool Kit Socket Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 80 Piece Tool Kit Tool Set with Case
- HAZET 259 Piece Tool Kit Socket Set with Box
- Teng Tools 20 Piece Socket Socket Set with Case
- Teng Tools 106 Piece Socket Socket Set with Case
