CK 29 Piece Tool Kit Tool Kit with Trolley VDE/1000V Approved
- RS Stock No.:
- 796-289
- Mfr. Part No.:
- T5984
- Brand:
- CK
Subtotal (1 unit)*
$2,712.65
(exc. GST)
$2,983.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,712.65 |
*price indicative
- RS Stock No.:
- 796-289
- Mfr. Part No.:
- T5984
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Waterpump Pliers 250mm | |
| Number of Pieces | 29 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Trolley | |
| Select all | ||
|---|---|---|
Brand CK | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Waterpump Pliers 250mm | ||
Number of Pieces 29 | ||
VDE/1000V Approved Yes | ||
Storage Type Trolley | ||
RoHS Status: Exempt
The CK Complete toolkit designed for the installation of EV chargers, prioritising efficiency and productivity in various settings.
Complete toolkit ensures all necessary tools for installation are included
Built for enhanced efficiency and productivity during installations
Technicians wheeled case provides versatile storage and mobility options
Configured using industry expertise and best practices for optimal performance
Includes applicable standards for individual items contained within the kit
Warranty covers one year against defective materials or workmanship
- RS Stock No. 2666938
- Mfr. Part No. CP-16ELEC
Each
$1,137.15
- RS Stock No. 1865505
- Mfr. Part No. 00 19 41
Each
$493.94
- RS Stock No. 0323852
- Mfr. Part No. TKS53R1295T
Each
$27,264.76
- RS Stock No. 2212739
- Mfr. Part No. Z-45-TVS
Each
$5,284.27
Related links
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- RS PRO 29 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 12 Piece Tool Kit Tool Kit VDE/1000V Approved
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Knipex 29 Piece Electric Vehicle Tool Kit Tool Case with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 29 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- Teng Tools 52 Piece Tool Kit Tool Kit with Case VDE/1000V Approved












