Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- RS Stock No.:
- 809-238
- Mfr. Part No.:
- TTEX17
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,043.81
(exc. GST)
$1,148.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,043.81 |
*price indicative
- RS Stock No.:
- 809-238
- Mfr. Part No.:
- TTEX17
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | TX Key | |
| Number of Pieces | 37 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents TX Key | ||
Number of Pieces 37 | ||
Storage Type Foam Inlay | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools general tool set is an expertly curated collection designed for precision and functionality, featuring 37 essential pieces tailored for both professional and enthusiast use.
Includes a torque wrench and a variety of hex and TX keys
Organised in a bespoke foam inlay module for neat storage
Constructed from high-density EVA foam for durability
Perfectly fits larger 26 inch TengTools tool box drawers
Comprises 37 meticulously selected tools for diverse applications
Designed with a focus on usability for automotive and engineering tasks
Related links
- Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 28 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 37 Piece Tool Kit with Portable storage box
- Teng Tools 3 Piece Measuring Tool Kit Tool Kit with Foam Inlay
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
