Bernstein 113 Piece Tool Case Tool Kit with Case

Subtotal (1 unit)*

$2,968.32

(exc. GST)

$3,265.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,968.32

*price indicative

RS Stock No.:
488-792
Mfr. Part No.:
6500
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Set Type

Tool Case

Product Type

Tool Kit

Kit Contents

Screwdrivers, Torx Screwdrivers, End Cutter, Tweezers, Wrench Set, Snipe Nose Plier

Number of Pieces

113

Storage Type

Case

Standards/Approvals

No

COO (Country of Origin):
DE
The Bernstein Tool case BOSS 113 pcs with tool panels made of sturdy washable and removable ConPearl features locks ergonomic handle multiple profiled aluminum frame and hinges with case lid locking.

Hard case PROTECTION XL

Case made of X-ABS material

Divisible floor tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy