Bernstein 75 Piece Tool Case Tool Kit with Case
- RS Stock No.:
- 488-797
- Mfr. Part No.:
- 6700
- Brand:
- Bernstein
Subtotal (1 unit)*
$1,841.05
(exc. GST)
$2,025.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,841.05 |
*price indicative
- RS Stock No.:
- 488-797
- Mfr. Part No.:
- 6700
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Set Type | Tool Case | |
| Product Type | Tool Kit | |
| Kit Contents | Screwdrivers, End Cutter, Wrench Set, Flat Nose Plier, Tweezers, Torx Screwdrivers | |
| Number of Pieces | 75 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Set Type Tool Case | ||
Product Type Tool Kit | ||
Kit Contents Screwdrivers, End Cutter, Wrench Set, Flat Nose Plier, Tweezers, Torx Screwdrivers | ||
Number of Pieces 75 | ||
Storage Type Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bernstein Tool case teledata 75 pcs with document compartment in the case lid features tool panels made of sturdy washable and removable ConPearl. Includes locks ergonomic handle multiple profiled aluminum frame and hinges with case lid locking.
Hard case Protection
Case rhomb design for more stability made of X-ABS material
Divisible floor tray
Related links
- Bernstein 75 Piece Maintenance Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 61 Piece Tool Case Tool Kit with Case
- Bernstein 113 Piece Tool Case Tool Kit with Case
- Teng Tools 100 Piece Service Case Tool Tool Kit with Case
- Bernstein 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 64 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Teng Tools 1 Piece Service Case Tool Tool Kit with Case
- Bernstein 9 Piece Tool Kit with Case VDE/1000V Approved
