Bernstein 61 Piece Tool Case Tool Kit with Case

Subtotal (1 unit)*

$1,764.25

(exc. GST)

$1,940.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,764.25

*price indicative

RS Stock No.:
488-799
Mfr. Part No.:
7000
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tool Kit

Set Type

Tool Case

Kit Contents

Tweezers, End Cutter, Screwdrivers, Torx Screwdrivers, Wrench Set, Flat Nose Plier

Number of Pieces

61

Storage Type

Case

Standards/Approvals

No

COO (Country of Origin):
DE
The Bernstein Tool case with wheels COMPACT-MOBIL 61 pcs features document compartment in the case lid tool panels made of sturdy washable and removable ConPearl locks ergonomic handle multiple profiled aluminum frame and hinges with case lid locking.

Hard case PROTECTION XL

Case made of X-ABS material

Divisible floor tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy