Teng Tools 3 Piece Measuring Tool Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 269-3227
- Mfr. Part No.:
- TEDIMM
- Brand:
- Teng Tools
Subtotal (1 unit)*
$880.58
(exc. GST)
$968.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $880.58 |
*price indicative
- RS Stock No.:
- 269-3227
- Mfr. Part No.:
- TEDIMM
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Measuring Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Micrometer, Dial Indicator with Stand, Magnetic Stand with Central Locking, Digital Caliper | |
| Number of Pieces | 3 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Measuring Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Micrometer, Dial Indicator with Stand, Magnetic Stand with Central Locking, Digital Caliper | ||
Number of Pieces 3 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools measuring tool set is ideal for machinists and technicians includes a digital 4 function calliper micrometre and a dial indicator complete with a magnetic stand.
Tools are held in place using three colour pre-cut EVA foam
Number of pieces 3
Inlay material foam
Related links
- SAM 11 Piece Measuring Tool Kit Tool Kit with Module
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Tool Chest
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved
- Teng Tools 28 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
