Phoenix Contact 1 Piece Tool Tool Kit with Bag
- RS Stock No.:
- 130-226
- Mfr. Part No.:
- 1208843
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$899.48
(exc. GST)
$989.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.48 |
*price indicative
- RS Stock No.:
- 130-226
- Mfr. Part No.:
- 1208843
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wirefox 10, Cutfox 12, Packaged In a Tool Case, CRIMPFOX 10S | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Storage Type | Bag | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wirefox 10, Cutfox 12, Packaged In a Tool Case, CRIMPFOX 10S | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Storage Type Bag | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Tool set is a versatile solution for cutting, stripping and crimping tasks. It comes packaged in a rugged tool case and includes essential tools. The set is ideal for professional use and offers high quality performance for various applications.
Self adjusting stripping tool with a stripping length of up to 18 mm
Crimping pliers suitable for ferrules without insulating collar
Toolset complies with EU RoHS substance requirements
- RS Stock No. 0521969
- Mfr. Part No. 8191307
Each
$70.59
- RS Stock No. 0130232
- Mfr. Part No. 1212505
Each
$650.28
Related links
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 1 Piece Empty Tool Kit Tool Kit with Bag
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
- Facom 39 Piece Tool Kit with Bag
- Phoenix Contact 17 Piece Electrician Tool Kit Tool Kit with Bag
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- SAM 38 Piece Tool Kit Tool Kit with Bag











