Subtotal (1 unit)*
$122.35
(exc. GST)
$134.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.35 |
*price indicative
- RS Stock No.:
- 429-664
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | 1 Medium Pliers, 2 Screwdrivers, 1 Medium Cutter, 4 Tweezers | |
| Number of Pieces | 8 | |
| Storage Type | Roll | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents 1 Medium Pliers, 2 Screwdrivers, 1 Medium Cutter, 4 Tweezers | ||
Number of Pieces 8 | ||
Storage Type Roll | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Tool Kit, 8-Piece Set
This RS PRO Tool Kit is a versatile 8-piece set designed for precision work in microelectronics, jewellery making, laboratory tasks, watch repairs, and DIY projects. Manufactured in Italy, the tools are crafted from high carbon steel and heat-treated for enhanced strength and durability. The kit includes a medium cutter, medium pliers, four tweezers, and two precision screwdrivers, all stored conveniently in a roll for easy transport and organisation.
Features and Benefits
High Carbon Steel Construction: Ensures durability and long-lasting performance
Ergonomic Handles: Provides a safe, light, and comfortable grip, reducing hand fatigue
Return Spring Mechanism: Offers consistent force for precise control
Anti-Magnetic Tweezers: Made from stainless steel, resistant to chemicals, acids, and salts
Precision Screwdrivers: Chromo-Vanadium-Molybdenum steel blades with black oxide-treated tips for accuracy
Applications
Microelectronics
Jewellery Making
Laboratory Work
Watch Repairs
DIY Projects
Additional Information
Kit Contents: Includes 1 medium cutter, 1 medium pliers, 4 tweezers, and 2 screwdrivers
Storage Type: Roll for convenient storage and transport
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8 Piece Tool Tool Kit with Roll
- RS PRO 8 Piece Electronics Tool Kit with Roll
- RS PRO 4 Piece Plier Tool Kit Tool Kit with Roll
- RS PRO 5 Piece Electronics Tool Kit with Roll
- RS PRO 13 Piece Maintenance Kit Tool Kit with Roll
- RS PRO 9 Piece Electronics Tool Kit with Roll
- Teng Tools 18 Piece Tool Tool Kit with Case
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
