SAM 38 Piece Tool Kit Tool Kit with Bag
- RS Stock No.:
- 282-9635
- Mfr. Part No.:
- CPP-38BAG
- Brand:
- SAM
Subtotal (1 unit)*
$1,882.03
(exc. GST)
$2,070.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,882.03 |
*price indicative
- RS Stock No.:
- 282-9635
- Mfr. Part No.:
- CPP-38BAG
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Textile Box 39 Liter with 1St Equipment Pack | |
| Number of Pieces | 38 | |
| VDE/1000V Approved | No | |
| Storage Type | Bag | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Textile Box 39 Liter with 1St Equipment Pack | ||
Number of Pieces 38 | ||
VDE/1000V Approved No | ||
Storage Type Bag | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Textile tool case 39l with 38 tool first equipment pack. Ideal for carrying out mechanical interventions on your own.
Primary equipment set
12 kg weight
Related links
- SAM 38 Piece Tool Kit Tool Kit with Module
- SAM 95 Piece Electrician Tool Kit Tool Kit with Bag
- SAM 38 Piece Mechanical Tool Kit Tool Kit with Box
- Wera 38 Piece Tool Kit Tool Kit with Tool Box
- SAM 4 Piece Tool Kit Tool Kit with Bag
- SAM 67 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- BETA 38-Piece Tool Kit
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
