Phoenix Contact 17 Piece Electrician Tool Kit Tool Kit with Bag
- RS Stock No.:
- 497-719
- Mfr. Part No.:
- 1212756
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$164.49
(exc. GST)
$180.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.49 |
*price indicative
- RS Stock No.:
- 497-719
- Mfr. Part No.:
- 1212756
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Screwdriver | |
| Number of Pieces | 17 | |
| Storage Type | Bag | |
| Standards/Approvals | EAC RU C-DE.AI30.B.01750.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Screwdriver | ||
Number of Pieces 17 | ||
Storage Type Bag | ||
Standards/Approvals EAC RU C-DE.AI30.B.01750.B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact tool set is a well-crafted solution for professionals seeking efficiency and practicality in their work. Designed with a quick-action chuck, the bit screwdriver set features a selection of 17 precision bits, making it suitable for a variety of fastening tasks. Housed in a practical folding belt pouch, it not only keeps the tools organized but also allows for easy access and portability. The thoughtful design and quality components ensure you are equipped for the most common screw types, while the durable construction promises longevity in demanding environments. Whether you're in manufacturing, assembly, or general maintenance, this tool set is an indispensable part of your toolkit, facilitating a variety of tasks with ease.
Quick action chuck enhances ease of use during operations
Folding belt pouch provides convenient storage for easy transport
Includes a comprehensive range of screw bits for versatility
Engineered for professionals who require reliability and efficiency
Lightweight design ensures portability without compromising durability
Specially curated bits cater to both slotted and crosshead screws
The set includes Torx® bits accommodating various fastening requirements
Related links
- Ega-Master 17 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Bag
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- SAM 95 Piece Electrician Tool Kit Tool Kit with Bag
- Wiha 32 Piece Electrician Tool Kit Tool Kit with Bag
- RS PRO 37 Piece Electrician Tool Kit Tool Kit with Bag
- Bahco 19 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wiha 30 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
