Phoenix Contact 6 Piece Universal Tool Tool Kit with Tool Case
- RS Stock No.:
- 803-4534
- Mfr. Part No.:
- 1212422
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$750.59
(exc. GST)
$825.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.59 |
*price indicative
- RS Stock No.:
- 803-4534
- Mfr. Part No.:
- 1212422
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Kit | |
| Set Type | Universal Tool | |
| Kit Contents | Cutters, Pliers, Screwdriver, Tape Measure, Wire Stripper | |
| Number of Pieces | 6 | |
| Storage Type | Tool Case | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Kit | ||
Set Type Universal Tool | ||
Kit Contents Cutters, Pliers, Screwdriver, Tape Measure, Wire Stripper | ||
Number of Pieces 6 | ||
Storage Type Tool Case | ||
Standards/Approvals EAC | ||
Phoenix Contact Engineers Basic Tool Kit
From Pheonix Contact, this professional tool set consists of a versatile selection of common tools to complete most jobs. The kit is supplied in a robust and lockable tool case with rubber carry straps. Including everything from voltage testers to safety glasses, this is the perfect tool set for both the DIY enthusiast and the professional tradesman.
Related links
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
- BETA 40 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 8 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- Phoenix Contact 1212815 6-Piece Crimping Tool, 195mm Overall
- Knipex Tool Kit with Tool Case
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
