SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel

Subtotal (1 unit)*

$1,497.30

(exc. GST)

$1,647.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,497.30

*price indicative

RS Stock No.:
266-7014
Mfr. Part No.:
SERVI-630N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Roller Cabinet

Material

Galvanised Steel

Number of Drawers

6

Wheeled

Yes

Length

600mm

Width

834mm

Colour

Grey, Red

Height

1m

Load Capacity

30kg

Weight

75kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe tool trolley has side container and screwdriver storage on the handles and also system for clipping to the side panels. It resist to hydrocarbons, solvents, brake fluids. It has individual drawer blocking and release system, unlocking by clip. It has automatic system for locking the drawers each time they are closed, opening by flipping the clip on the handle.

Anti tipping system

Central key locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy