SAM 6 Drawer Wheeled Roller Cabinet, Foam
- RS Stock No.:
- 266-6946
- Mfr. Part No.:
- CPP-135M
- Brand:
- SAM
Subtotal (1 unit)*
$3,737.89
(exc. GST)
$4,111.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,737.89 |
*price indicative
- RS Stock No.:
- 266-6946
- Mfr. Part No.:
- CPP-135M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 850mm | |
| Width | 200mm | |
| Height | 1.1m | |
| Colour | Grey, Red | |
| Load Capacity | 30kg | |
| Weight | 86kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 850mm | ||
Width 200mm | ||
Height 1.1m | ||
Colour Grey, Red | ||
Load Capacity 30kg | ||
Weight 86kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe has selection of 135 tools in high-density foam modules supplied with 6-drawer tool trolley.
It has roller cabinet
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- RS PRO 6 Drawer Wheeled Roller Cabinet, Steel
