SAM 6 Drawer Wheeled Tool Trolley, ABS
- RS Stock No.:
- 266-7016
- Mfr. Part No.:
- SERVI-640
- Brand:
- SAM
Subtotal (1 unit)*
$1,401.17
(exc. GST)
$1,541.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,401.17 |
*price indicative
- RS Stock No.:
- 266-7016
- Mfr. Part No.:
- SERVI-640
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS | |
| Product Type | Tool Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 710mm | |
| Colour | Grey, Red | |
| Height | 940mm | |
| Load Capacity | 30kg | |
| Weight | 75kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS | ||
Product Type Tool Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 710mm | ||
Colour Grey, Red | ||
Height 940mm | ||
Load Capacity 30kg | ||
Weight 75kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe tool trolley has reinforced ABS tray with a hydrocarbon resistant aluminium plate. To avoid any risk of over tipping, tool trolleys are equipped with A One drawer at a time opening system. It has simultaneous centralised closing of all the drawers with lock and folding key. It has wheels with ball bearings for easy movement.
Easy to clean
Quick identification of your tools
Two nylon handles for easier transport
Related links
- SAM 5 Drawer Wheeled Tool Trolley, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet
- HAZET 6 Drawer Wheeled Tool Trolley
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
