SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- RS Stock No.:
- 266-6888
- Mfr. Part No.:
- 416H
- Brand:
- SAM
Subtotal (1 unit)*
$2,514.15
(exc. GST)
$2,765.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,514.15 |
*price indicative
- RS Stock No.:
- 266-6888
- Mfr. Part No.:
- 416H
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Stainless Steel | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 834mm | |
| Colour | Grey, Red | |
| Height | 1.13m | |
| Load Capacity | 30kg | |
| Weight | 88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Stainless Steel | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 834mm | ||
Colour Grey, Red | ||
Height 1.13m | ||
Load Capacity 30kg | ||
Weight 88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe Large volume tool trolley is equipped with an anti tipping system. It is fitted with bumpers to protect the body. It has greater height and surface area. It has extra storage grids on the sides to store your bigger tools.
Integrated screwdriver storage system
Two side storage compartments
Locking with key
Related links
- SAM 6 Drawer Wheeled Roller Cabinet
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 5 Drawer Wheeled Roller Cabinet, Stainless Steel
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- RS PRO 6 Drawer Wheeled Roller Cabinet, Steel
