SAM 6 Drawer Wheeled Roller Cabinet, ABS
- RS Stock No.:
- 266-6952
- Mfr. Part No.:
- CPP-135SV
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6952
- Mfr. Part No.:
- CPP-135SV
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Roller Cabinet | |
| Material | ABS | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 520mm | |
| Width | 840mm | |
| Colour | Red, Grey | |
| Height | 1.15m | |
| Load Capacity | 30kg | |
| Weight | 86kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Roller Cabinet | ||
Material ABS | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 520mm | ||
Width 840mm | ||
Colour Red, Grey | ||
Height 1.15m | ||
Load Capacity 30kg | ||
Weight 86kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe foam module has 135 tools in its tool trolley. It is easy to clean worktop.
Quick identification of tools
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- SAM 7 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- Facom 6 Drawer Wheeled Roller Cabinet
