HAZET 1 Drawer Tool Cabinet

Subtotal (1 unit)*

$1,779.31

(exc. GST)

$1,957.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,779.31

*price indicative

RS Stock No.:
644-783
Mfr. Part No.:
111L
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Cabinet

Number of Drawers

1

Length

640mm

Width

250mm

Height

1m

Colour

Blue

Sub Type

Case

Weight

27kg

Non Compliant

COO (Country of Origin):
DE

Tool trolley – tools not included


The HAZET Tool Cabinet is a high-quality tool storage solution designed for efficiency and convenience. The robust product features dimensions of 640 mm in length, 250 mm in width, and 1000 mm in height, making it an Ideal option for those seeking organised storage for individual tool assortments. With a net weight of 27 kg, this item is solidly built while remaining portable. Crafted in Germany, the product reflects excellent engineering and durability, ensuring it withstands the rigours of frequent use. The inclusion of a blind, lockable mechanism enhances security for stored tools, making it a reliable choice for both professional and personal settings.

Blind and lockable design ensures tools are securely stored

Comes with a padlock and two keys for added security

Includes a suspension device for easy mounting and access

Designed empty to accommodate a customised assortment of tools

Manufactured in Germany, guaranteeing high-quality craftsmanship

Generous dimensions of 640 mm x 250 mm x 1000 mm create ample storage space

Weighs 27 kg, providing a sturdy yet manageable solution for tool organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy