Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6871
- Mfr. Part No.:
- 2620
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 2.05m | |
| Width | 2m | |
| Colour | Grey, Red | |
| Height | 900mm | |
| Load Capacity | 30kg | |
| Weight | 38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 2.05m | ||
Width 2m | ||
Colour Grey, Red | ||
Height 900mm | ||
Load Capacity 30kg | ||
Weight 38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Vallorbe tool cabinet has shutter with two notches to facilitate opening and closing.
Key lock
Can be placed on a workbench
