SAM 1 Drawer Holder, Sheet Metal

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-8896
Mfr. Part No.:
BAC-HYB
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Sheet Metal

Product Type

Holder

Number of Drawers

1

Wheeled

No

Length

365mm

Width

315mm

Height

130mm

Sub Type

Tool Cabinet

Weight

2.38kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Holder for warning posts is designed for tool trolley 41.

6 spaces available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy